40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH63S-40S-0.5SH(99)

DigiKey Part Number
26-FH63S-40S-0.5SH(99)TR-ND - Tape & Reel (TR)
26-FH63S-40S-0.5SH(99)CT-ND - Cut Tape (CT)
26-FH63S-40S-0.5SH(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH63S-40S-0.5SH(99)
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH63S-40S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 125°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
40
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.110" (2.80mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.03624kr.10,518.12
1.000kr.20.03282kr.20,032.82
1.500kr.19.46841kr.29,202.61
2.500kr.18.77999kr.46,949.98
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.24.93500kr.249.35
25kr.23.37160kr.584.29
50kr.22.25600kr.1,112.80
100kr.21.19270kr.2,119.27
250kr.19.86600kr.4,966.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.33000kr.32.33
10kr.29.36100kr.293.61
25kr.27.80960kr.695.24
50kr.27.16300kr.1,358.15
100kr.25.86970kr.2,586.97
250kr.22.63608kr.5,659.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750