




FH12-5S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB105TR-ND - Tape & Reel (TR) HFB105CT-ND - Cut Tape (CT) HFB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-5S-1SH(55) |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-5S-1SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522710569 | Molex | 1.809 | WM10964CT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.34312 | kr.8,686.24 |
| 4.000 | kr.4.13592 | kr.16,543.68 |
| 6.000 | kr.4.01934 | kr.24,116.04 |
| 10.000 | kr.3.87718 | kr.38,771.80 |
| 14.000 | kr.3.78633 | kr.53,008.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.93900 | kr.49.39 |
| 25 | kr.4.63080 | kr.115.77 |
| 50 | kr.4.41020 | kr.220.51 |
| 100 | kr.4.19830 | kr.419.83 |
| 250 | kr.3.93536 | kr.983.84 |
| 500 | kr.3.74732 | kr.1,873.66 |
| 1.000 | kr.3.56841 | kr.3,568.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.96000 | kr.59.60 |
| 25 | kr.5.71880 | kr.142.97 |
| 50 | kr.5.59700 | kr.279.85 |
| 100 | kr.5.35350 | kr.535.35 |
| 250 | kr.4.86660 | kr.1,216.65 |
| 500 | kr.4.37992 | kr.2,189.96 |
| 1.000 | kr.3.89327 | kr.3,893.27 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


