



0522710569 | |
|---|---|
DigiKey Part Number | WM10964TR-ND - Tape & Reel (TR) WM10964CT-ND - Cut Tape (CT) WM10964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710569 |
Description | CONN FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710569 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.66200 | kr.56.62 |
| 25 | kr.5.30800 | kr.132.70 |
| 50 | kr.5.05420 | kr.252.71 |
| 100 | kr.4.81210 | kr.481.21 |
| 250 | kr.4.51052 | kr.1,127.63 |
| 500 | kr.4.29510 | kr.2,147.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.56214 | kr.4,562.14 |
| 2.000 | kr.4.34436 | kr.8,688.72 |
| 3.000 | kr.4.22189 | kr.12,665.67 |
| 5.000 | kr.4.07252 | kr.20,362.60 |
| 7.000 | kr.3.97705 | kr.27,839.35 |
| 10.000 | kr.3.87833 | kr.38,783.30 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |















