Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62WZ-2S-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WZ-2S-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZ-2S-2.2C |
Description | DF62WZ-2S-2.2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.087" (2.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-2S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C(11)-ND | kr.3.81990 | Parametric Equivalent |
| DF62WZC-2S-2.2C | Hirose Electric Co Ltd | 44 | 26-DF62WZC-2S-2.2C-ND | kr.6.72000 | Parametric Equivalent |
| 2080372021 | Molex | 0 | 900-2080372021-ND | kr.1.57594 | Parametric Equivalent |
| 2080372022 | Molex | 0 | 900-2080372022-ND | kr.1.57594 | Parametric Equivalent |
| MX74A002XGA | JAE Electronics | 0 | 670-MX74A002XGA-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.81990 | kr.381.99 |
| Unit Price without VAT: | kr.3.81990 |
|---|---|
| Unit Price with VAT: | kr.4.77488 |








