DF62WZ-2S-2.2C(11) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.3.81990
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 44
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.57594
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.57594
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: kr.6.78000
Datasheet
New at DigiKey
Image for DF62WZ-2S-2.2C(11) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZ-2S-2.2C(11)

DigiKey Part Number
26-DF62WZ-2S-2.2C(11)-ND
Manufacturer
Manufacturer Product Number
DF62WZ-2S-2.2C(11)
Description
DF62WZ-2S-2.2C(11)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle White 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.087" (2.20mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WZ-2S-2.2CHirose Electric Co Ltd026-DF62WZ-2S-2.2C-NDkr.3.81990Parametric Equivalent
DF62WZC-2S-2.2CHirose Electric Co Ltd4426-DF62WZC-2S-2.2C-NDkr.6.72000Parametric Equivalent
2080372021Molex0900-2080372021-NDkr.1.57594Parametric Equivalent
2080372022Molex0900-2080372022-NDkr.1.57594Parametric Equivalent
MX74A002XGAJAE Electronics0670-MX74A002XGA-NDkr.6.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.3.81990kr.381.99
Manufacturers Standard Package
Unit Price without VAT:kr.3.81990
Unit Price with VAT:kr.4.77488