13 Position Rectangular Housing Connector Socket White 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62B-13S-2.2C

DigiKey Part Number
H122121-ND
Manufacturer
Manufacturer Product Number
DF62B-13S-2.2C
Description
CONN SOCKET HSG 13POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62B-13S-2.2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-35°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.838
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.17800kr.41.78
25kr.3.91560kr.97.89
50kr.3.72800kr.186.40
100kr.3.54980kr.354.98
300kr.3.28477kr.985.43
500kr.3.16822kr.1,584.11
1.000kr.3.01695kr.3,016.95
2.500kr.2.82804kr.7,070.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750