16 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF51B-4/10EP-2A-4PRT

DigiKey Part Number
26-DF51B-4/10EP-2A-4PRT-ND
Manufacturer
Manufacturer Product Number
DF51B-4/10EP-2A-4PRT
Description
ADAPTER, 4 POS., 2.0A, AC 250 V,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert To (Adapter End)
Plug, Male Pins
Manufacturer
Hirose Electric Co Ltd
Number of Positions
16
Series
Pitch
0.079" (2.00mm)
Packaging
Tray
Number of Rows
4
Part Status
Active
Row Spacing
0.079" (2.00mm)
Convert From (Adapter End)
Plug, Male Pins
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.56.30000kr.56.30
10kr.47.85400kr.478.54
25kr.44.85440kr.1,121.36
50kr.42.71260kr.2,135.63
100kr.40.67430kr.4,067.43
256kr.38.06477kr.9,744.58
512kr.36.24932kr.18,559.65
1.024kr.34.52099kr.35,349.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.30000
Unit Price with VAT:kr.70.37500