



DF51BB-4S-2C | |
|---|---|
DigiKey Part Number | 26-DF51BB-4S-2C-ND |
Manufacturer | |
Manufacturer Product Number | DF51BB-4S-2C |
Description | SOCKET, 4 POS., 2.0A, AC 250 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF51BA-4S-2C | Hirose Electric Co Ltd | 63 | 26-DF51BA-4S-2C-ND | kr.5.26000 | Parametric Equivalent |
| DF51BC-4S-2C | Hirose Electric Co Ltd | 113 | 26-DF51BC-4S-2C-ND | kr.5.26000 | Parametric Equivalent |
| DF51BD-4S-2C | Hirose Electric Co Ltd | 104 | 26-DF51BD-4S-2C-ND | kr.5.26000 | Parametric Equivalent |
| 0355070400 | Molex | 14.218 | WM5983-ND | kr.1.08000 | Parametric Equivalent |
| 0512160400 | Molex | 234.960 | WM12234-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.45100 | kr.44.51 |
| 25 | kr.4.16920 | kr.104.23 |
| 50 | kr.3.97140 | kr.198.57 |
| 100 | kr.3.78120 | kr.378.12 |
| 300 | kr.3.49863 | kr.1,049.59 |
| 500 | kr.3.37452 | kr.1,687.26 |
| 1.000 | kr.3.21337 | kr.3,213.37 |
| 2.500 | kr.3.01221 | kr.7,530.53 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |







