New Product
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC(3.0)-10DP-0.4V(51)

DigiKey Part Number
26-DF40TC(3.0)-10DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40TC(3.0)-10DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40TC(3.0)-10DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC(3.0)-10DP-0.4V(51)
Description
PLUG, 10POS., 0.3A, 0.4MM PITCH,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
4.5mm ~ 7mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.164" (4.17mm)
Number of Positions
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.09200kr.90.92
25kr.8.52360kr.213.09
50kr.8.11520kr.405.76
100kr.7.72720kr.772.72
250kr.7.24280kr.1,810.70
500kr.6.89690kr.3,448.45
1.000kr.6.56773kr.6,567.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.37947kr.12,758.94
4.000kr.6.07516kr.24,300.64
6.000kr.5.90402kr.35,424.12
10.000kr.5.69524kr.56,952.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750