
DF40TB(3.5)-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TB(3.5)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TB(3.5)-10DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TB(3.5)-10DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TB(3.5)-10DS-0.4V(51) |
Description | RECEPTACLE, 10POS., 0.3A, 0.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.134" (3.40mm) |
Number of Positions 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.58900 | kr.75.89 |
| 25 | kr.7.11600 | kr.177.90 |
| 50 | kr.6.77500 | kr.338.75 |
| 100 | kr.6.45160 | kr.645.16 |
| 250 | kr.6.04708 | kr.1,511.77 |
| 500 | kr.5.75824 | kr.2,879.12 |
| 1.000 | kr.5.48340 | kr.5,483.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.59115 | kr.11,182.30 |
| 4.000 | kr.5.32444 | kr.21,297.76 |
| 6.000 | kr.5.17441 | kr.31,046.46 |
| 10.000 | kr.4.99143 | kr.49,914.30 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |





