44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(3.0)-44DS-0.4V(51)

DigiKey Part Number
H11913TR-ND - Tape & Reel (TR)
H11913CT-ND - Cut Tape (CT)
H11913DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(3.0)-44DS-0.4V(51)
Description
CONN RCPT 44POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(3.0)-44DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.114" (2.90mm)
Number of Positions
44
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.873
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.19967kr.18,599.01
6.000kr.5.90402kr.35,424.12
9.000kr.5.73767kr.51,639.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.96900kr.79.69
25kr.7.46840kr.186.71
50kr.7.11220kr.355.61
100kr.6.77240kr.677.24
250kr.6.34788kr.1,586.97
500kr.6.04480kr.3,022.40
1.000kr.5.75621kr.5,756.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.7.97600kr.79.76
25kr.7.63600kr.190.90
50kr.7.46600kr.373.30
100kr.7.12680kr.712.68
250kr.6.44828kr.1,612.07
500kr.5.93918kr.2,969.59
1.000kr.5.09070kr.5,090.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750