
DF40C-44DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11904TR-ND - Tape & Reel (TR) H11904CT-ND - Cut Tape (CT) H11904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-44DP-0.4V(51) |
Description | CONN PLUG 44POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-44DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Number of Positions 44 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.40851 | kr.22,042.55 |
| 10.000 | kr.4.19828 | kr.41,982.80 |
| 15.000 | kr.4.08002 | kr.61,200.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.67400 | kr.56.74 |
| 25 | kr.5.31800 | kr.132.95 |
| 50 | kr.5.06440 | kr.253.22 |
| 100 | kr.4.82160 | kr.482.16 |
| 250 | kr.4.51964 | kr.1,129.91 |
| 500 | kr.4.30372 | kr.2,151.86 |
| 1.000 | kr.4.09818 | kr.4,098.18 |
| 2.500 | kr.3.88008 | kr.9,700.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.80700 | kr.58.07 |
| 25 | kr.5.56640 | kr.139.16 |
| 50 | kr.5.44980 | kr.272.49 |
| 100 | kr.5.21210 | kr.521.21 |
| 250 | kr.4.73852 | kr.1,184.63 |
| 500 | kr.4.26466 | kr.2,132.33 |
| 1.000 | kr.3.79081 | kr.3,790.81 |
| 2.500 | kr.3.43542 | kr.8,588.55 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



