Parametric Equivalent

DF30RC-24DP-0.4V(82) | |
|---|---|
DigiKey Part Number | DF30RC-24DP-0.4V(82)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30RC-24DP-0.4V(82) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RC-24DP-0.4V(82) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.9mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF30RC-24DP-0.4V(81) | Hirose Electric Co Ltd | 0 | 26-DF30RC-24DP-0.4V(81)CT-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.76405 | kr.2,764.05 |
| Unit Price without VAT: | kr.2.76405 |
|---|---|
| Unit Price with VAT: | kr.3.45506 |



