DF30RC-24DP-0.4V(81) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.2.76405
Datasheet
24 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30RC-24DP-0.4V(81)

DigiKey Part Number
26-DF30RC-24DP-0.4V(81)TR-ND - Tape & Reel (TR)
26-DF30RC-24DP-0.4V(81)CT-ND - Cut Tape (CT)
26-DF30RC-24DP-0.4V(81)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30RC-24DP-0.4V(81)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30RC-24DP-0.4V(81) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
0.9mm
Connector Type
Header, Center Strip Contacts
Height Above Board
0.031" (0.80mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF30RC-24DP-0.4V(82)Hirose Electric Co Ltd0DF30RC-24DP-0.4V(82)-NDkr.2.76405Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.69000kr.36.90
25kr.3.46160kr.86.54
50kr.3.29560kr.164.78
100kr.3.13770kr.313.77
250kr.2.94100kr.735.25
500kr.2.80038kr.1,400.19
1.000kr.2.66667kr.2,666.67
2.500kr.2.49968kr.6,249.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.95576kr.14,778.80
10.000kr.2.81479kr.28,147.90
15.000kr.2.73546kr.41,031.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250