Similar



DF22A-1012SCF | |
|---|---|
DigiKey Part Number | HR1173TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF22A-1012SCF |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF22A-1012SCF Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF22A-1012SCFA | Hirose Electric Co Ltd | 4.480 | 26-DF22A-1012SCFACT-ND | kr.0.55000 | Similar |















