5 Position Rectangular Housing Connector Receptacle Black 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.312" (7.92mm)
DF22R-5S-7.92C(28)
DF22R-5S-7.92C(28)
Connectors for the Smart House - Hirose

DF22R-5S-7.92C(28)

DigiKey Part Number
H1624-ND
Manufacturer
Manufacturer Product Number
DF22R-5S-7.92C(28)
Description
CONN RCPT HSG 5POS 7.92MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
DF22R-5S-7.92C(28) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.312" (7.92mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF22-5S-7.92C(28)Hirose Electric Co Ltd183H2787-NDkr.0.62000Parametric Equivalent
DF22L-5S-7.92C(28)Hirose Electric Co Ltd3.593H1612-NDkr.0.71000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.76600kr.37.66
25kr.3.53000kr.88.25
50kr.3.36140kr.168.07
100kr.3.20040kr.320.04
300kr.2.96140kr.888.42
500kr.2.85642kr.1,428.21
1.000kr.2.71999kr.2,719.99
2.500kr.2.54967kr.6,374.17
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000