DF22-1416SCF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 10.568
Unit Price: kr.3.55000
Datasheet
Socket Contact Tin 14-16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp Stamped
Connectors for the Smart House - Hirose

DF22-1416SCF

DigiKey Part Number
H2788TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF22-1416SCF
Description
CONN SOCKET 14-16AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
DF22-1416SCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF22-1416SCFAHirose Electric Co Ltd10.568H124493CT-NDkr.3.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes