Similar

DF20F-40DP-1V(56) | |
|---|---|
DigiKey Part Number | H10729TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF20F-40DP-1V(56) |
Description | CONN HEADER SMD 40POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20F-40DP-1V(56) Models |
Category | Insulation Height 0.181" (4.60mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Obsolete | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.8mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF20EF-40DP-1V(52) | Hirose Electric Co Ltd | 778 | 26-DF20EF-40DP-1V(52)CT-ND | kr.15.15000 | Similar |



