Connector Header Surface Mount 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF20EF-40DP-1V(52)

DigiKey Part Number
26-DF20EF-40DP-1V(52)TR-ND - Tape & Reel (TR)
26-DF20EF-40DP-1V(52)CT-ND - Cut Tape (CT)
26-DF20EF-40DP-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF20EF-40DP-1V(52)
Description
CONN HEADER SMD 40POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF20EF-40DP-1V(52) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.181" (4.60mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
100VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
5.8mm
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.12.87000kr.128.70
100kr.10.93970kr.1,093.97
500kr.9.76462kr.4,882.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.36584kr.10,365.84
2.000kr.9.87141kr.19,742.82
3.000kr.9.59327kr.28,779.81
5.000kr.9.25405kr.46,270.25
7.000kr.9.03721kr.63,260.47
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750