DF13C-3P-1.25V(50) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1.125
Unit Price: kr.4.44000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: kr.14.50872
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: kr.10.78000
Datasheet
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.049" (1.25mm)
A22R-FG-A

DF13C-3P-1.25V(50)

DigiKey Part Number
H3433-ND
Manufacturer
Manufacturer Product Number
DF13C-3P-1.25V(50)
Description
CONN HEADER SMD 3POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
150V
Mounting Type
Mated Stacking Heights
5.8mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13C-3P-1.25V(76)Hirose Electric Co Ltd1.125H126463-NDkr.4.44000Direct
M30-6000346Harwin Inc.0952-3032-NDkr.14.50872Similar
M30-6000346RHarwin Inc.0952-3348-1-NDkr.10.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes