



DF13C-3P-1.25V(76) | |
|---|---|
DigiKey Part Number | H126463-ND |
Manufacturer | |
Manufacturer Product Number | DF13C-3P-1.25V(76) |
Description | CONN HEADER SMD 3POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-3P-1.25V(76) Models |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Last Time Buy | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13C-3P-1.25V(51) | Hirose Electric Co Ltd | 4.579 | 26-DF13C-3P-1.25V(51)CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 57 | kr.3.33018 | kr.189.82 |
| 114 | kr.3.17114 | kr.361.51 |
| 513 | kr.2.85127 | kr.1,462.70 |
| 1.026 | kr.2.71508 | kr.2,785.67 |
| 5.016 | kr.2.42746 | kr.12,176.14 |
| 10.032 | kr.2.31166 | kr.23,190.57 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |



