Connector Header Surface Mount 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13C-3P-1.25V(51)

DigiKey Part Number
26-DF13C-3P-1.25V(51)TR-ND - Tape & Reel (TR)
26-DF13C-3P-1.25V(51)CT-ND - Cut Tape (CT)
26-DF13C-3P-1.25V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13C-3P-1.25V(51)
Description
CONN HEADER SMD 3POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13C-3P-1.25V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
150V
Mounting Type
Mated Stacking Heights
5.8mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.96300kr.39.63
100kr.3.36650kr.336.65
500kr.3.00452kr.1,502.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.21337kr.3,213.37
2.000kr.3.06000kr.6,120.00
3.000kr.2.97369kr.8,921.07
5.000kr.2.86847kr.14,342.35
7.000kr.2.80121kr.19,608.47
10.000kr.2.73163kr.27,316.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250