10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-10DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-10DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-10DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-10DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-10DS-0.5V(51)
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-10DS-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.087" (2.20mm)
Number of Positions
10
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10132798-011100LFAmphenol CS (FCI)5.682609-5026-1-NDkr.4.18000Similar
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.55700kr.35.57
25kr.3.33480kr.83.37
50kr.3.17500kr.158.75
100kr.3.02290kr.302.29
250kr.2.83320kr.708.30
500kr.2.69780kr.1,348.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.91830kr.2,918.30
2.000kr.2.77895kr.5,557.90
3.000kr.2.70059kr.8,101.77
5.000kr.2.60502kr.13,025.10
7.000kr.2.54393kr.17,807.51
10.000kr.2.48074kr.24,807.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500