DF12(3.5)-20DP-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 3.382
Unit Price: kr.0.79000
Datasheet
DF12B(4.0)-20DP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF12B(4.0)-20DP
DF12(3.5)-20DP-0.5V(86)
DF12(3.5)-20DP-0.5V(86)

DF12(3.5)-20DP-0.5V(86)

DigiKey Part Number
H5230TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12(3.5)-20DP-0.5V(86)
Description
CONN HDR 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12(3.5)-20DP-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3.5mm
Height Above Board
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes