
DF12NB(3.5)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.5)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.10938 | kr.3,109.38 |
2.000 | kr.2.96093 | kr.5,921.86 |
3.000 | kr.2.87744 | kr.8,632.32 |
5.000 | kr.2.77560 | kr.13,878.00 |
7.000 | kr.2.71053 | kr.18,973.71 |
10.000 | kr.2.64320 | kr.26,432.00 |
25.000 | kr.2.47790 | kr.61,947.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.4.26900 | kr.42.69 |
25 | kr.4.00120 | kr.100.03 |
50 | kr.3.81060 | kr.190.53 |
100 | kr.3.62750 | kr.362.75 |
250 | kr.3.40020 | kr.850.05 |
500 | kr.3.23776 | kr.1,618.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.4.74900 | kr.47.49 |
25 | kr.4.55680 | kr.113.92 |
50 | kr.4.45960 | kr.222.98 |
100 | kr.4.26620 | kr.426.62 |
250 | kr.3.87840 | kr.969.60 |
500 | kr.3.49056 | kr.1,745.28 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |