10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM57B0.6-10DS/2-0.3V(53)

DigiKey Part Number
26-BM57B0.6-10DS/2-0.3V(53)TR-ND - Tape & Reel (TR)
26-BM57B0.6-10DS/2-0.3V(53)CT-ND - Cut Tape (CT)
26-BM57B0.6-10DS/2-0.3V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM57B0.6-10DS/2-0.3V(53)
Description
CONN RCPT 0.3MM SMD 10POS + 2PWR
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.021" (0.55mm)
Pitch
0.012" (0.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM57B0.6-10DS/2-0.3V(53)Hirose Electric Co Ltd62826-BM57B0.6-10DS/2-0.3V(53)CT-NDkr.6.97000Parametric Equivalent
In-Stock: 628
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.56081kr.4,560.81
2.000kr.4.34312kr.8,686.24
3.000kr.4.22066kr.12,661.98
5.000kr.4.07133kr.20,356.65
7.000kr.3.97590kr.27,831.30
10.000kr.3.87718kr.38,771.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.93400kr.59.34
25kr.5.56160kr.139.04
50kr.5.29520kr.264.76
100kr.5.04160kr.504.16
250kr.4.72584kr.1,181.46
500kr.4.50000kr.2,250.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.43500kr.64.35
25kr.6.17000kr.154.25
50kr.6.03820kr.301.91
100kr.5.77570kr.577.57
250kr.5.25080kr.1,312.70
500kr.4.72570kr.2,362.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250