
BM54F3.0-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM54F3.0-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM54F3.0-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM54F3.0-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM54F3.0-40DP-0.4V(51) |
Description | PLUG, 0.4MM PITCH, 40 POS., 0.3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM54F3.0-40DP-0.4V(51) Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 3mm |
Number of Positions 40 | Height Above Board 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.58600 | kr.95.86 |
| 25 | kr.8.98760 | kr.224.69 |
| 50 | kr.8.55640 | kr.427.82 |
| 100 | kr.8.14750 | kr.814.75 |
| 250 | kr.7.63716 | kr.1,909.29 |
| 500 | kr.7.27248 | kr.3,636.24 |
| 1.000 | kr.6.92537 | kr.6,925.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.12415 | kr.21,372.45 |
| 6.000 | kr.6.78447 | kr.40,706.82 |
| 9.000 | kr.6.59339 | kr.59,340.51 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |




