
BM54B3.0-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM54B3.0-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM54B3.0-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM54B3.0-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM54B3.0-40DS-0.4V(51) |
Description | RECEPTACLE, 0.4MM PITCH, 40 POS. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM54B3.0-40DS-0.4V(51) Models |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 40 | Height Above Board 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.21800 | kr.92.18 |
| 25 | kr.8.63760 | kr.215.94 |
| 50 | kr.8.22560 | kr.411.28 |
| 100 | kr.7.83240 | kr.783.24 |
| 250 | kr.7.34148 | kr.1,835.37 |
| 500 | kr.6.99100 | kr.3,495.50 |
| 1.000 | kr.6.65732 | kr.6,657.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.73522 | kr.26,940.88 |
| 8.000 | kr.6.41412 | kr.51,312.96 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |




