12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
5G market update & Hirose's R&D

BM46B-12DP-0.35V(53)

DigiKey Part Number
26-BM46B-12DP-0.35V(53)TR-ND - Tape & Reel (TR)
26-BM46B-12DP-0.35V(53)CT-ND - Cut Tape (CT)
26-BM46B-12DP-0.35V(53)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM46B-12DP-0.35V(53)
Description
CONN HDR 0.35MM SMD GOLD 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM46B-12DP-0.35V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.018" (0.46mm)
Number of Positions
12
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM46B-12DP-0.35V(51)Hirose Electric Co Ltd30.77326-BM46B-12DP-0.35V(51)CT-NDkr.6.21000Similar
In-Stock: 780
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.42432kr.6,424.32
2.000kr.6.11775kr.12,235.50
3.000kr.5.94531kr.17,835.93
5.000kr.5.73501kr.28,675.05
7.000kr.5.60062kr.39,204.34
10.000kr.5.46161kr.54,616.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.7.96900kr.79.69
25kr.7.46840kr.186.71
50kr.7.11220kr.355.61
100kr.6.77240kr.677.24
250kr.6.34788kr.1,586.97
500kr.6.04480kr.3,022.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.8.73000kr.87.30
25kr.8.35600kr.208.90
50kr.8.17100kr.408.55
100kr.7.79950kr.779.95
250kr.7.05668kr.1,764.17
500kr.6.49952kr.3,249.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500