12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
5G market update & Hirose's R&D

BM46B-12DP-0.35V(51)

DigiKey Part Number
26-BM46B-12DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM46B-12DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM46B-12DP-0.35V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM46B-12DP-0.35V(51)
Description
CONN HDR 0.35MM SMD GOLD 12POS
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM46B-12DP-0.35V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
1.18µin (0.030µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
12
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM46B-12DP-0.35V(53)Hirose Electric Co Ltd78026-BM46B-12DP-0.35V(53)CT-NDkr.9.38000Similar
AXF6D1212Panasonic Industry0AXF6D1212-NDkr.3.12435Similar
In-Stock: 30.773
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.3.46147kr.69,229.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.28800kr.52.88
25kr.4.95280kr.123.82
50kr.4.71560kr.235.78
100kr.4.49000kr.449.00
250kr.4.20876kr.1,052.19
500kr.4.00764kr.2,003.82
1.000kr.3.81624kr.3,816.24
2.500kr.3.57733kr.8,943.32
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.80700kr.58.07
25kr.5.56640kr.139.16
50kr.5.44980kr.272.49
100kr.5.21210kr.521.21
250kr.4.73852kr.1,184.63
500kr.4.26466kr.2,132.33
1.000kr.3.79081kr.3,790.81
2.500kr.3.43542kr.8,588.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250