6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28N0.6-6DS/2-0.35V(53)

DigiKey Part Number
H125599TR-ND - Tape & Reel (TR)
H125599CT-ND - Cut Tape (CT)
H125599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28N0.6-6DS/2-0.35V(53)
Description
CONN RCPT 6POS SMD GOLD
Customer Reference
Detailed Description
6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28N0.6-6DS/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Last Time Buy
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
6
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-6DS-0.35V(51)Hirose Electric Co Ltd1.15826-BM23FR0.6-6DS-0.35V(51)CT-NDkr.4.50000Similar
BM23FR0.6-6DS-0.35V(895)Hirose Electric Co Ltd640H125625CT-NDkr.5.01000Similar
BM28B0.6-6DS/2-0.35V(51)Hirose Electric Co Ltd19.44826-BM28B0.6-6DS/2-0.35V(51)CT-NDkr.4.37000Similar
BM28N0.6-6DS/2-0.35V(51)Hirose Electric Co Ltd16.48026-BM28N0.6-6DS/2-0.35V(51)CT-NDkr.4.37000Similar
BM28N0.6-6DS/2-0.35V(53)Hirose Electric Co Ltd5.541H125599CT-NDkr.5.26000Similar
In-Stock: 5.541
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/11/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.49500kr.44.95
25kr.4.21240kr.105.31
50kr.4.01200kr.200.60
100kr.3.81990kr.381.99
250kr.3.58008kr.895.02
500kr.3.40902kr.1,704.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.62718kr.3,627.18
2.000kr.3.45407kr.6,908.14
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500