
BM28B0.6-50DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-50DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-50DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-50DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-50DP/2-0.35V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-50DP/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-50DP/2-0.35V(53) | Hirose Electric Co Ltd | 134 | H125596CT-ND | kr.1.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.6.03840 | kr.150.96 |
| 50 | kr.5.67820 | kr.283.91 |
| 100 | kr.5.33890 | kr.533.89 |
| 250 | kr.4.92212 | kr.1,230.53 |
| 500 | kr.4.62870 | kr.2,314.35 |
| 1.000 | kr.4.35279 | kr.4,352.79 |
| 2.500 | kr.4.01342 | kr.10,033.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.4.45284 | kr.89,056.80 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



