32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold

BM24-30DP/2-0.35V(53)

DigiKey Part Number
H124926TR-ND - Tape & Reel (TR)
H124926CT-ND - Cut Tape (CT)
H124926DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-30DP/2-0.35V(53)
Description
CONN HDR 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-30DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
32 (30 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.31343kr.5,313.43
2.000kr.5.05986kr.10,119.72
3.000kr.4.91722kr.14,751.66
5.000kr.4.74327kr.23,716.35
7.000kr.4.63210kr.32,424.70
10.000kr.4.51711kr.45,171.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.7.01200kr.70.12
25kr.6.57320kr.164.33
50kr.6.25760kr.312.88
100kr.5.95900kr.595.90
250kr.5.58528kr.1,396.32
500kr.5.31850kr.2,659.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.37300kr.73.73
25kr.7.07280kr.176.82
50kr.6.92200kr.346.10
100kr.6.62090kr.662.09
250kr.6.01920kr.1,504.80
500kr.5.41728kr.2,708.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000