

BM24-30DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H124931TR-ND - Tape & Reel (TR) H124931CT-ND - Cut Tape (CT) H124931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-30DS/2-0.35V(53) |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (30 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-30DS/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 32 (30 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.64995 | kr.5,649.95 |
| 2.000 | kr.5.38041 | kr.10,760.82 |
| 3.000 | kr.5.22872 | kr.15,686.16 |
| 5.000 | kr.5.04375 | kr.25,218.75 |
| 7.000 | kr.4.92553 | kr.34,478.71 |
| 10.000 | kr.4.80325 | kr.48,032.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.67100 | kr.76.71 |
| 25 | kr.7.18720 | kr.179.68 |
| 50 | kr.6.84460 | kr.342.23 |
| 100 | kr.6.51690 | kr.651.69 |
| 250 | kr.6.10872 | kr.1,527.18 |
| 500 | kr.5.81696 | kr.2,908.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.6.03840 | kr.150.96 |
| 50 | kr.5.67820 | kr.283.91 |
| 100 | kr.5.33890 | kr.533.89 |
| 250 | kr.4.92212 | kr.1,230.53 |
| 500 | kr.4.62870 | kr.2,314.35 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



