
BM23PF0.8-20DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125644TR-ND - Tape & Reel (TR) H125644CT-ND - Cut Tape (CT) H125644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-20DP-0.35V(895) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-20DP-0.35V(895) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23PF0.8-20DP-0.35V(51) | Hirose Electric Co Ltd | 9.901 | 26-BM23PF0.8-20DP-0.35V(51)CT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.93400 | kr.59.34 |
| 25 | kr.5.47280 | kr.136.82 |
| 50 | kr.5.14560 | kr.257.28 |
| 100 | kr.4.83870 | kr.483.87 |
| 250 | kr.4.46084 | kr.1,115.21 |
| 500 | kr.4.19480 | kr.2,097.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.03244 | kr.5,032.44 |
| 2.000 | kr.4.79228 | kr.9,584.56 |
| 3.000 | kr.4.65717 | kr.13,971.51 |
| 5.000 | kr.4.49242 | kr.22,462.10 |
| 7.000 | kr.4.38711 | kr.30,709.77 |
| 10.000 | kr.4.27819 | kr.42,781.90 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


