
BM23PF0.8-20DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23PF0.8-20DP-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23PF0.8-20DP-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23PF0.8-20DP-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-20DP-0.35V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-20DP-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 20 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23PF0.8-20DP-0.35V(895) | Hirose Electric Co Ltd | 800 | H125644CT-ND | kr.0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.47227 | kr.34,722.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.5.02100 | kr.50.21 |
| 25 | kr.4.70680 | kr.117.67 |
| 50 | kr.4.48240 | kr.224.12 |
| 100 | kr.4.26750 | kr.426.75 |
| 250 | kr.4.00028 | kr.1,000.07 |
| 500 | kr.3.80908 | kr.1,904.54 |
| 1.000 | kr.3.62718 | kr.3,627.18 |
| 2.500 | kr.3.40012 | kr.8,500.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.81800 | kr.48.18 |
| 25 | kr.4.44040 | kr.111.01 |
| 50 | kr.4.17420 | kr.208.71 |
| 100 | kr.3.92510 | kr.392.51 |
| 250 | kr.3.61860 | kr.904.65 |
| 500 | kr.3.40280 | kr.1,701.40 |
| 1.000 | kr.3.20005 | kr.3,200.05 |
| 2.500 | kr.2.95048 | kr.7,376.20 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |







