Similar
Similar
Similar
Similar



BM10NB(0.8)-34DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11827TR-ND - Tape & Reel (TR) H11827CT-ND - Cut Tape (CT) H11827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-34DS-0.4V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-34DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 34 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM14B(0.8)-34DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-34DS-0.4V(51)-ND | kr.4.78416 | Similar |
| BM14B(0.8)-34DS-0.4V(53) | Hirose Electric Co Ltd | 0 | H122182TR-ND | kr.6.11816 | Similar |
| BM20B(0.8)-34DS-0.4V(51) | Hirose Electric Co Ltd | 1.674 | 26-BM20B(0.8)-34DS-0.4V(51)CT-ND | kr.8.62000 | Similar |
| BM20B(0.8)-34DS-0.4V(53) | Hirose Electric Co Ltd | 954 | H122171CT-ND | kr.9.32000 | Similar |



