


BM20B(0.8)-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122171TR-ND - Tape & Reel (TR) H122171CT-ND - Cut Tape (CT) H122171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.90221 | kr.5,902.21 |
| 2.000 | kr.5.62058 | kr.11,241.16 |
| 3.000 | kr.5.46214 | kr.16,386.42 |
| 5.000 | kr.5.26892 | kr.26,344.60 |
| 7.000 | kr.5.14544 | kr.36,018.08 |
| 10.000 | kr.5.01770 | kr.50,177.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.7.53900 | kr.75.39 |
| 25 | kr.7.06320 | kr.176.58 |
| 50 | kr.6.72520 | kr.336.26 |
| 100 | kr.6.40380 | kr.640.38 |
| 250 | kr.6.00268 | kr.1,500.67 |
| 500 | kr.5.71610 | kr.2,858.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.8.20500 | kr.82.05 |
| 25 | kr.7.85400 | kr.196.35 |
| 50 | kr.7.67880 | kr.383.94 |
| 100 | kr.7.32990 | kr.732.99 |
| 250 | kr.6.63192 | kr.1,657.98 |
| 500 | kr.6.10842 | kr.3,054.21 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |













