52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK10C05-50DP/2-0.3V(895)

DigiKey Part Number
26-BK10C05-50DP/2-0.3V(895)TR-ND - Tape & Reel (TR)
26-BK10C05-50DP/2-0.3V(895)CT-ND - Cut Tape (CT)
26-BK10C05-50DP/2-0.3V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK10C05-50DP/2-0.3V(895)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BK10C05-50DP/2-0.3V(895) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.012" (0.30mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.5mm
Number of Positions
52 (50 + 2 Power)
Height Above Board
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK10C05-50DP/2-0.3V(800)Hirose Electric Co Ltd8.92226-BK10C05-50DP/2-0.3V(800)CT-NDkr.9.49000Similar
In-Stock: 955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.32000kr.15.32
10kr.12.48000kr.124.80
25kr.11.50480kr.287.62
50kr.10.81880kr.540.94
100kr.10.17330kr.1,017.33
250kr.9.37912kr.2,344.78
500kr.8.82016kr.4,410.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.48029kr.10,480.29
2.000kr.9.98040kr.19,960.80
3.000kr.9.69918kr.29,097.54
5.000kr.9.35623kr.46,781.15
7.000kr.9.13699kr.63,958.93
Manufacturers Standard Package
Unit Price without VAT:kr.15.32000
Unit Price with VAT:kr.19.15000