
BK10C05-50DP/2-0.3V(800) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DP/2-0.3V(800)TR-ND - Tape & Reel (TR) 26-BK10C05-50DP/2-0.3V(800)CT-ND - Cut Tape (CT) 26-BK10C05-50DP/2-0.3V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DP/2-0.3V(800) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DP/2-0.3V(800) Models |
Category | Pitch 0.012" (0.30mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 52 (50 + 2 Power) | Height Above Board 0.016" (0.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK10C05-50DP/2-0.3V(895) | Hirose Electric Co Ltd | 955 | 26-BK10C05-50DP/2-0.3V(895)CT-ND | kr.2.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.7.72400 | kr.77.24 |
| 25 | kr.7.12280 | kr.178.07 |
| 50 | kr.6.69720 | kr.334.86 |
| 100 | kr.6.29780 | kr.629.78 |
| 250 | kr.5.80592 | kr.1,451.48 |
| 500 | kr.5.45990 | kr.2,729.95 |
| 1.000 | kr.5.13460 | kr.5,134.60 |
| 2.500 | kr.4.73425 | kr.11,835.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.5.25870 | kr.105,174.00 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |


