New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU1FRA-24P(805)

DigiKey Part Number
26-AU1FRA-24P(805)TR-ND - Tape & Reel (TR)
26-AU1FRA-24P(805)CT-ND - Cut Tape (CT)
26-AU1FRA-24P(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FRA-24P(805)
Description
RECEPTACLE, 24 POS., MALE, RIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC/DC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.58000kr.35.58
10kr.30.25300kr.302.53
25kr.28.35720kr.708.93
50kr.27.00160kr.1,350.08
100kr.25.71260kr.2,571.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.23.48610kr.4,697.22
400kr.22.36545kr.8,946.18
600kr.21.73493kr.13,040.96
1.000kr.20.96614kr.20,966.14
1.400kr.20.47484kr.28,664.78
2.000kr.19.96659kr.39,933.18
Manufacturers Standard Package
Unit Price without VAT:kr.35.58000
Unit Price with VAT:kr.44.47500