New Product
AU1FS-24P(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AU1FS-24P(805)
AU1FS-24P(805)

AU1FS-24P(805)

DigiKey Part Number
26-AU1FS-24P(805)TR-ND - Tape & Reel (TR)
26-AU1FS-24P(805)CT-ND - Cut Tape (CT)
26-AU1FS-24P(805)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1FS-24P(805)
Description
RECEPTACLE, 24 POS., MALE, STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC/DC
Mating Cycles
10
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
10kr.24.91000kr.249.10
25kr.23.34640kr.583.66
50kr.22.23180kr.1,111.59
100kr.21.17020kr.2,117.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.19.41320kr.3,882.64
400kr.18.48683kr.7,394.73
600kr.17.96562kr.10,779.37
1.000kr.17.33005kr.17,330.05
1.400kr.16.92379kr.23,693.31
2.000kr.16.50368kr.33,007.36
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750