Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-405-WPJ | |
|---|---|
DigiKey Part Number | AT-405-WPJ-ND |
Manufacturer | |
Manufacturer Product Number | AT-405-WPJ |
Description | CONN COAX LP ATTENUATOR N-TYPE |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module |
Category | Frequency Range 0 Hz ~ 13 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case N-Type In-Line Module |
Part Status Obsolete | Base Product Number |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-05-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-05-NNN-02-ND | kr.1,833.68500 | Parametric Equivalent |
| LCAT1007-05 | L-com | 0 | 5073-LCAT1007-05-ND | kr.916.13000 | Parametric Equivalent |
| LCAT7094-05 | L-com | 0 | 5073-LCAT7094-05-ND | kr.499.53000 | Parametric Equivalent |
| PE7094-05 | Pasternack | 0 | 6099-PE7094-05-ND | kr.1,077.10000 | Parametric Equivalent |
| PE7612-5 | Pasternack | 1 | 6099-PE7612-5-ND | kr.765.11000 | Parametric Equivalent |







