Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT7094-05 | |
|---|---|
DigiKey Part Number | 5073-LCAT7094-05-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7094-05 |
Description | 5 DB FIXED ATTENUATOR N MALE TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.506.62000 | kr.506.62 |
| Unit Price without VAT: | kr.506.62000 |
|---|---|
| Unit Price with VAT: | kr.633.27500 |








