Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT-402(40) | |
|---|---|
DigiKey Part Number | AT-402(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-402(40) |
Description | RF ATTENUATOR 2DB 50OHM NTYPE |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-402(40) Models |
Category | Frequency Range 0 Hz ~ 13 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case N-Type In-Line Module |
Attenuation Value 2dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-02-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-02-NNN-02-ND | kr.1,833.68500 | Parametric Equivalent |
| LCAT1007-02 | L-com | 0 | 5073-LCAT1007-02-ND | kr.341.09000 | Parametric Equivalent |
| LCAT7094-02 | L-com | 0 | 5073-LCAT7094-02-ND | kr.671.66000 | Parametric Equivalent |
| PE7004-2 | Pasternack | 0 | 6099-PE7004-2-ND | kr.2,540.63000 | Parametric Equivalent |
| PE7094-02 | Pasternack | 0 | 6099-PE7094-02-ND | kr.1,219.06000 | Parametric Equivalent |








