AP105-HR34B-1 | |
|---|---|
DigiKey Part Number | AP105-HR34B-1-ND |
Manufacturer | |
Manufacturer Product Number | AP105-HR34B-1 |
Description | TOOL PRESS APPLICATOR 20-25AWG |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 20-25 AWG | |
Features | - | |
Base Product Number |




