Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3231GT

DigiKey Part Number
3720-M3231GT-ND
Manufacturer
Manufacturer Product Number
M3231GT
Description
CABLE GRIP 1/2" NPT POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.610" (15.50mm)
Manufacturer
Heyco Products Corporation
Panel Hole Size
0.150" (3.8mm)
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Box
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Grip, Multi-Hole
Operating Temperature
-40°C ~ 115°C
Thread Size
1/2" NPT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
5kr.12.36400kr.61.82
10kr.11.57700kr.115.77
25kr.10.66120kr.266.53
50kr.10.05400kr.502.70
100kr.9.51130kr.951.13
250kr.8.88080kr.2,220.20
500kr.8.46162kr.4,230.81
1.000kr.8.08616kr.8,086.16
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500