
M3231GCZ-P | |
|---|---|
DigiKey Part Number | 3720-M3231GCZ-P-ND |
Manufacturer | |
Manufacturer Product Number | M3231GCZ-P |
Description | CABLE GLAND 6.1-9.7MM 1/2" NPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Category | Outside Cable Diameter (Max) 0.382" (9.70mm) |
Manufacturer Heyco Products Corporation | Thread Size 1/2" NPT |
Series | Thread Length 0.610" (15.50mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.240" (6.10mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.13.92900 | kr.139.29 |
| 25 | kr.13.05520 | kr.326.38 |
| 50 | kr.12.43280 | kr.621.64 |
| 100 | kr.11.83800 | kr.1,183.80 |
| 250 | kr.11.09652 | kr.2,774.13 |
| 500 | kr.10.56688 | kr.5,283.44 |
| 1.000 | kr.10.06259 | kr.10,062.59 |
| 2.500 | kr.9.43311 | kr.23,582.77 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |








