White Self Laminating Label 0.50" x 1.43" (12.7mm x 36.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 0.50" x 1.43" (12.7mm x 36.3mm)
Print Automation

TAG2L-105

DigiKey Part Number
1436-1670-ND
Manufacturer
Manufacturer Product Number
TAG2L-105
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 1.43" (12.7mm x 36.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.50" x 1.43" (12.7mm x 36.3mm)
Color
White
Material
Polyester
For Use With/Related Products
Tagprint Pro Software, Laser Printer
Operating Temperature
-40°C ~ 149°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,637.98000kr.1,637.98
10kr.1,453.20600kr.14,532.06
25kr.1,400.12720kr.35,003.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,637.98000
Unit Price with VAT:kr.2,047.47500