

TAG26L-105 | |
---|---|
DigiKey Part Number | 1436-1667-ND |
Manufacturer | |
Manufacturer Product Number | TAG26L-105 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.971.39000 | kr.971.39 |
10 | kr.861.75400 | kr.8,617.54 |
25 | kr.821.67560 | kr.20,541.89 |
50 | kr.792.59780 | kr.39,629.89 |
Unit Price without VAT: | kr.971.39000 |
---|---|
Unit Price with VAT: | kr.1,214.23750 |